GDGS72A
vs
FM250V-HF-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
RECTRON LTD
Package Description
DIE
R-PDSO-C2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.80
Additional Feature
HIGH RELIABILTY
LOW LEAKAGE CURRENT
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.63 V
JESD-30 Code
S-XXUC-N
R-PDSO-C2
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2 A
2 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
1 µA
60 µA
Surface Mount
YES
YES
Terminal Form
NO LEAD
C BEND
Terminal Position
UNSPECIFIED
DUAL
Base Number Matches
1
1
Date Of Intro
2018-10-13
JESD-609 Code
e3
Number of Terminals
2
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Reverse Test Voltage
50 V
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare GDGS72A with alternatives
Compare FM250V-HF-W with alternatives