GD80960JA33 vs MCF5232CVM150 feature comparison

GD80960JA33 Intel Corporation

Buy Now Datasheet

MCF5232CVM150 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP MOTOROLA INC
Part Package Code BGA
Package Description BGA, BGA196(UNSPEC) MAPBGA-196
Pin Count 196
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 24
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.3 MHz 75 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B196 S-PBGA-B196
Low Power Mode YES YES
Number of Terminals 196 196
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA196(UNSPEC)
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Speed 33 MHz 150 MHz
Supply Current-Max 320 mA
Supply Voltage-Max 3.45 V 1.65 V
Supply Voltage-Min 3.15 V 1.35 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 4
Length 15 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Seated Height-Max 1.75 mm
Temperature Grade INDUSTRIAL
Terminal Pitch 1 mm
Width 15 mm

Compare GD80960JA33 with alternatives