There are no models available for this part yet.
Overview of GD80960JA33 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GD80960JA33 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4 |
|
RFQ |
CAD Models for GD80960JA33 by Intel Corporation
Part Data Attributes for GD80960JA33 by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA196(UNSPEC)
|
Pin Count
|
196
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
33.3 MHz
|
External Data Bus Width
|
32
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B196
|
Low Power Mode
|
YES
|
Number of Terminals
|
196
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA196(UNSPEC)
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Speed
|
33 MHz
|
Supply Current-Max
|
320 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for GD80960JA33
This table gives cross-reference parts and alternative options found for GD80960JA33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD80960JA33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | GD80960JA33 vs MCF5372LCVM240 |
MCF5274LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196, ROHS COMPLIANT, MAPBGA-196 | Freescale Semiconductor | GD80960JA33 vs MCF5274LCVM166 |
MCF5271CVM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JA33 vs MCF5271CVM100 |
MCF52277CVM166 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JA33 vs MCF52277CVM166 |
SCF5250VM120 | MICROPROCESSOR | NXP Semiconductors | GD80960JA33 vs SCF5250VM120 |
GD80960JT100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JA33 vs GD80960JT100 |
MCF5372LCVM240 | 32-BIT, 240MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JA33 vs MCF5372LCVM240 |
GD80960JF33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JA33 vs GD80960JF33 |
GD80960JS-33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | GD80960JA33 vs GD80960JS-33 |
MCF5275LCVM166 | 32-BIT, 166MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | GD80960JA33 vs MCF5275LCVM166 |