GD75232DWG4
vs
GD75232PWE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
GREEN, PLASTIC, SOIC-20
TSSOP, TSSOP20,.25
Pin Count
20
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Additional Feature
EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
Differential Output
NO
NO
Driver Number of Bits
3
3
High Level Input Current-Max
0.00001 A
0.00001 A
Input Characteristics
SCHMITT TRIGGER
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
12.8 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
3
3
Number of Terminals
20
20
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Out Swing-Min
12 V
12 V
Output Characteristics
OPEN-EMITTER
OPEN-COLLECTOR
Output Low Current-Max
0.01 A
0.01 A
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP20,.4
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
150 ns
150 ns
Receiver Number of Bits
5
5
Seated Height-Max
2.65 mm
1.2 mm
Supply Current-Max
38 mA
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
15 V
15 V
Supply Voltage1-Min
7.5 V
7.5 V
Supply Voltage1-Nom
9 V
9 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
175 ns
175 ns
Width
7.5 mm
4.4 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Compare GD75232DWG4 with alternatives
Compare GD75232PWE4 with alternatives