Part Details for GD75232DWG4 by Texas Instruments
Overview of GD75232DWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GD75232DWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,3 DRIVER,5 RCVR,SOP,20PIN,PLASTIC, LEAD FREE | 21 |
|
$0.5803 / $0.6963 | Buy Now |
|
Rochester Electronics | GD75232 - 5V multichannel 120kbps RS-232 line driver/receiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1025 |
|
$0.1964 / $0.2310 | Buy Now |
Part Details for GD75232DWG4
GD75232DWG4 CAD Models
GD75232DWG4 Part Data Attributes
|
GD75232DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
GD75232DWG4
Texas Instruments
Multiple RS-232 Drivers And Receivers 20-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Characteristics | OPEN-EMITTER | |
Output Low Current-Max | 0.01 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 175 ns | |
Width | 7.5 mm |
Alternate Parts for GD75232DWG4
This table gives cross-reference parts and alternative options found for GD75232DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD75232DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD65232DW | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC -40 to 85 | Texas Instruments | GD75232DWG4 vs GD65232DW |
SN75C185DW-00 | LINE TRANSCEIVER, PDSO20 | Texas Instruments | GD75232DWG4 vs SN75C185DW-00 |
GD65232DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWG4 vs GD65232DWRE4 |
ST75185CDR | MULTIPLE RS-232 DRIVERS AND RECEIVERS, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | GD75232DWG4 vs ST75185CDR |
GD65232DWG4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWG4 vs GD65232DWG4 |
GD75232DWR | 5-V multichannel 120kbps RS-232 line driver/receiver with +/-7.5V output & +/-1.5-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | GD75232DWG4 vs GD75232DWR |
SN75C185DWRE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWG4 vs SN75C185DWRE4 |
ST75C185CD | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | STMicroelectronics | GD75232DWG4 vs ST75C185CD |
SN75C185DWE4 | TRIPLE LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | GD75232DWG4 vs SN75C185DWE4 |
ST75C185BD | TRIPLE LINE TRANSCEIVER, PDSO20, SO-20 | STMicroelectronics | GD75232DWG4 vs ST75C185BD |