GD74HC151J
vs
54AC158DM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
Family
HC/UH
AC
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
1
4
Number of Inputs
8
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
43 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
JESD-609 Code
e0
Length
19.43 mm
Max I(ol)
0.024 A
Output Characteristics
3-STATE
Package Equivalence Code
DIP16,.3
Prop. Delay@Nom-Sup
11 ns
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare GD74HC151J with alternatives
Compare 54AC158DM with alternatives