Part Details for 54AC158DM by Texas Instruments
Overview of 54AC158DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54AC158DM
54AC158DM CAD Models
54AC158DM Part Data Attributes
|
54AC158DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC158DM
Texas Instruments
AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC158DM
This table gives cross-reference parts and alternative options found for 54AC158DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC158DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC352PC | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16, PLASTIC, DIP-16 | 54AC158DM vs 74AC352PC |
74AC258PCQR | National Semiconductor Corporation | Check for Price | IC AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16, Multiplexer/Demultiplexer | 54AC158DM vs 74AC258PCQR |
M74HC354B1N | STMicroelectronics | Check for Price | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP20, PLASTIC, DIP-20 | 54AC158DM vs M74HC354B1N |
M38510/76201SEX | Harris Semiconductor | Check for Price | Multiplexer, AC Series, 6-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, CDIP16 | 54AC158DM vs M38510/76201SEX |
8512501EA | Intersil Corporation | Check for Price | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-24 | 54AC158DM vs 8512501EA |
5962-8682301EX | Rochester Electronics LLC | Check for Price | Multiplexer, HC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HEIGHT, CERAMIC, DIP-16 | 54AC158DM vs 5962-8682301EX |
5962-9061301EX | Texas Instruments | Check for Price | HCT SERIES, 3 LINE TO 8 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, CDIP16, 0.840 X 0.310 INCH, 0.200 HEIGHT, CERAMIC, DIP-16 | 54AC158DM vs 5962-9061301EX |
CD54HCT158F3A96 | Texas Instruments | Check for Price | HCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERDIP-16 | 54AC158DM vs CD54HCT158F3A96 |
CD74AC158E | Harris Semiconductor | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, CMOS, PDIP16 | 54AC158DM vs CD74AC158E |
CD54HC158F3A | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-CDIP -55 to 125 | 54AC158DM vs CD54HC158F3A |