GD74HC151J vs CD54HCT158F3A96 feature comparison

GD74HC151J LG Semicon Co Ltd

Buy Now Datasheet

CD54HCT158F3A96 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD TEXAS INSTRUMENTS INC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.004 A
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY INVERTED
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 43 ns
Propagation Delay (tpd) 215 ns 210 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16

Compare CD54HCT158F3A96 with alternatives