GD65232PWR vs GD65232DWR feature comparison

GD65232PWR Texas Instruments

Buy Now Datasheet

GD65232DWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-20 GREEN, PLASTIC, SOIC-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
Differential Output NO NO
Driver Number of Bits 3 3
High Level Input Current-Max 0.00001 A 0.00001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 6.5 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 12 V 12 V
Output Characteristics OPEN-COLLECTOR OPEN-COLLECTOR
Output Low Current-Max 0.01 A 0.01 A
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 150 ns 150 ns
Receiver Number of Bits 5 5
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 38 mA 38 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 7.5 V 7.5 V
Supply Voltage1-Nom 9 V 9 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 175 ns 175 ns
Width 4.4 mm 7.5 mm
Base Number Matches 3 3

Compare GD65232PWR with alternatives

Compare GD65232DWR with alternatives