GD65232DWR vs SN75185DWR feature comparison

GD65232DWR Rochester Electronics LLC

Buy Now Datasheet

SN75185DWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOIC-20 GREEN, PLASTIC, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown compliant
Additional Feature EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT
Differential Output NO NO
Driver Number of Bits 3 3
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -9 V
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 150 ns 500 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 15 V 15 V
Supply Voltage1-Min 7.5 V 7.5 V
Supply Voltage1-Nom 9 V 9 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 175 ns 500 ns
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
Out Swing-Min 12 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.00001 A
Output Polarity INVERTED
Package Equivalence Code SOP20,.4
Qualification Status Not Qualified
Supply Current-Max 30 mA

Compare GD65232DWR with alternatives

Compare SN75185DWR with alternatives