GD54HCT75J
vs
HCTS75DMSH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
GOLDSTAR ELECTRON CO LTD
|
HARRIS SEMICONDUCTOR
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-CDIP-T16
|
R-CDIP-T16
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
D LATCH
|
D LATCH
|
Number of Bits |
2
|
2
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
36 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
HIGH LEVEL
|
HIGH LEVEL
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
|
|
|
|
Compare GD54HCT75J with alternatives
Compare HCTS75DMSH with alternatives