Part Details for GD54HCT75J by Goldstar Electron Co Ltd
Overview of GD54HCT75J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD54HCT75J
GD54HCT75J CAD Models
GD54HCT75J Part Data Attributes
|
GD54HCT75J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD54HCT75J
Goldstar Electron Co Ltd
D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL |
Alternate Parts for GD54HCT75J
This table gives cross-reference parts and alternative options found for GD54HCT75J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54HCT75J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9075801MEX | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | GD54HCT75J vs 5962-9075801MEX |
CD54HCT75F3A | High Speed CMOS Logic Dual 2-Bit Bistable Transparent Latch 16-CDIP -55 to 125 | Texas Instruments | GD54HCT75J vs CD54HCT75F3A |
HCTS75DMSH | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | GD54HCT75J vs HCTS75DMSH |
CD74HCT75EX | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16 | Intersil Corporation | GD54HCT75J vs CD74HCT75EX |
74HCT75NB | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | GD54HCT75J vs 74HCT75NB |
933670500652 | IC HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16, FF/Latch | NXP Semiconductors | GD54HCT75J vs 933670500652 |
5962-9075801MEA | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | GD54HCT75J vs 5962-9075801MEA |
CD54HCT75F3A | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, CDIP16 | Harris Semiconductor | GD54HCT75J vs CD54HCT75F3A |
CD54HCT75F/3 | HCT SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDIP16 | Intersil Corporation | GD54HCT75J vs CD54HCT75F/3 |
CD74HCT75EX | D Latch, HCT Series, 2-Func, High Level Triggered, 2-Bit, Complementary Output, CMOS, PDIP16 | Harris Semiconductor | GD54HCT75J vs CD74HCT75EX |