GD4049BD vs CD4049UBCM feature comparison

GD4049BD Goldstar Electron Co Ltd

Buy Now Datasheet

CD4049UBCM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description , 0.150 INCH, MS-012, SOIC-16
Reach Compliance Code unknown unknown
Additional Feature CMOS-TTL LEVEL TRANSLATOR CMOS-TTL LEVEL TRANSLATOR
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 105 ns 85 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Package Code SOP
Package Equivalence Code SOP16,.25
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 85 ns
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare GD4049BD with alternatives

Compare CD4049UBCM with alternatives