CD4049UBCM vs CD4049UBDR feature comparison

CD4049UBCM National Semiconductor Corporation

Buy Now Datasheet

CD4049UBDR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, SO-16 GREEN, PLASTIC, MS-012AC, SOIC-16
Reach Compliance Code compliant unknown
Additional Feature IOH = 0.72MA @ VOH = 4.6V; IOL = 3.2MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.0032 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 120 ns
Propagation Delay (tpd) 65 ns 120 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 5 V
Supply Voltage-Nom (Vsup) 5 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1

Compare CD4049UBDR with alternatives