Part Details for GD4049BD by Goldstar Electron Co Ltd
Overview of GD4049BD by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD4049BD
GD4049BD CAD Models
GD4049BD Part Data Attributes:
|
GD4049BD
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4049BD
Goldstar Electron Co Ltd
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GD4049BD
This table gives cross-reference parts and alternative options found for GD4049BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4049BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4049UBDE4 | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | GD4049BD vs CD4049UBDE4 |
CD4049UBCSJ | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | GD4049BD vs CD4049UBCSJ |
CD4049UBM96 | CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125 | Texas Instruments | GD4049BD vs CD4049UBM96 |
CD4049UBCSJX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, SOP-16 | Fairchild Semiconductor Corporation | GD4049BD vs CD4049UBCSJX |
CD4049UBNSE4 | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Texas Instruments | GD4049BD vs CD4049UBNSE4 |
SCL4049UBS | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, DIE | R & E International Inc | GD4049BD vs SCL4049UBS |
CD4049UBDR | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | GD4049BD vs CD4049UBDR |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | GD4049BD vs CD4049UBCMX |
CD4049UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | GD4049BD vs CD4049UBCMX |
CD4049UBDT | 6-ch, 3-V to 18-V inverters 16-SOIC -55 to 125 | Texas Instruments | GD4049BD vs CD4049UBDT |