GC4741-115-2 vs GC4702-115-2 feature comparison

GC4741-115-2 Microsemi Corporation

Buy Now Datasheet

GC4702-115-2 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, CASE 115-2, 2 PIN ROHS COMPLIANT, CASE 115-2, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 115-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application LIMITER LIMITER
Breakdown Voltage-Min 30 V 20 V
Configuration SINGLE SINGLE
Diode Capacitance-Nom 0.12 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 1.2 Ω
Diode Res Test Current 10 mA 10 mA
Diode Type PIN DIODE PIN DIODE
Frequency Band KU BAND KU BAND
JESD-30 Code O-XDFM-F2 O-XDFM-F2
Minority Carrier Lifetime-Nom 0.007 µs 0.01 µs
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Test Voltage
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 2
Diode Capacitance-Max 0.3 pF
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare GC4741-115-2 with alternatives

Compare GC4702-115-2 with alternatives