GC4702-115-2
vs
MLP7101-11
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
ROHS COMPLIANT, CASE 115-2, 2 PIN
S-XUUC-N1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Application
LIMITER
LIMITER
Breakdown Voltage-Min
20 V
20 V
Configuration
SINGLE
SINGLE
Diode Capacitance-Max
0.3 pF
0.3 pF
Diode Capacitance-Nom
0.5 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
1.2 Ω
1.2 Ω
Diode Res Test Current
10 mA
Diode Type
PIN DIODE
PIN DIODE
Frequency Band
KU BAND
VERY HIGH FREQUENCY TO K BAND
JESD-30 Code
O-XDFM-F2
S-XUUC-N1
Minority Carrier Lifetime-Nom
0.01 µs
0.01 µs
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
FLANGE MOUNT
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Reverse Test Voltage
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
2
3
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Compare GC4702-115-2 with alternatives
Compare MLP7101-11 with alternatives