GC4702-115-2 vs GC4702-45 feature comparison

GC4702-115-2 Microchip Technology Inc

Buy Now Datasheet

GC4702-45 Loral Microwave-Fsi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC LORAL MICROWAVE-FSI
Package Description ROHS COMPLIANT, CASE 115-2, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Application LIMITER
Breakdown Voltage-Min 20 V 20 V
Configuration SINGLE SINGLE
Diode Capacitance-Max 0.3 pF 0.3 pF
Diode Capacitance-Nom 0.5 pF 0.5 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 1.2 Ω
Diode Res Test Current 10 mA
Diode Type PIN DIODE PIN DIODE
Frequency Band KU BAND
JESD-30 Code O-XDFM-F2
Minority Carrier Lifetime-Nom 0.01 µs 0.01 µs
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Test Voltage
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 3

Compare GC4702-115-2 with alternatives

Compare GC4702-45 with alternatives