MLP7101-11 vs MLP7101 feature comparison

MLP7101-11 Cobham PLC

Buy Now Datasheet

MLP7101 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COBHAM PLC AEROFLEX COLORADO SPRINGS
Package Description S-XUUC-N1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application LIMITER
Breakdown Voltage-Min 20 V
Configuration SINGLE
Diode Capacitance-Max 0.3 pF
Diode Element Material SILICON
Diode Type PIN DIODE PIN DIODE
Frequency Band VERY HIGH FREQUENCY TO K BAND
JESD-30 Code S-XUUC-N1
Minority Carrier Lifetime-Nom 0.01 µs
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Form NO LEAD
Terminal Position UPPER
Base Number Matches 3 5