GC15012-00
vs
GC15012-450A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
R-XXUC-N2
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.40
|
8541.10.00.80
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Min |
22 V
|
22 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
10%
|
10%
|
Diode Capacitance-Nom |
33 pF
|
33 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
KU BAND
|
VERY HIGH FREQUENCY
|
JESD-30 Code |
R-XXUC-N2
|
R-PBCC-N2
|
JESD-609 Code |
e4
|
e4
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reverse Current-Max |
0.05 µA
|
|
Reverse Test Voltage |
20 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au)
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
BOTTOM
|
Variable Capacitance Diode Classification |
ABRUPT
|
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Pin Count |
|
2
|
Rep Pk Reverse Voltage-Max |
|
22 V
|
|
|
|
Compare GC15012-00 with alternatives