GC15012-450A vs GC15012-17 feature comparison

GC15012-450A Microchip Technology Inc

Buy Now Datasheet

GC15012-17 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description R-PDSO-N2 ROHS COMPLIANT, HERMETIC SEALED, STRIPLINE PACKAGE-2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 22 V 22 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10% 10%
Diode Capacitance-Nom 33 pF 33 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band KU BAND VERY HIGH FREQUENCY
JESD-30 Code R-PDSO-N2 S-XDMW-F2
JESD-609 Code e4 e4
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE MICROWAVE
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 0.05 µA
Reverse Test Voltage 20 V
Surface Mount YES YES
Terminal Finish GOLD GOLD
Terminal Form NO LEAD FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 2 2
Pbfree Code Yes
Pin Count 2
Rep Pk Reverse Voltage-Max 22 V

Compare GC15012-450A with alternatives