GC15012-00
vs
GC15012-17
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
R-XXUC-N2
ROHS COMPLIANT, HERMETIC SEALED, STRIPLINE PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
22 V
22 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
10%
10%
Diode Capacitance-Nom
33 pF
33 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
KU BAND
VERY HIGH FREQUENCY
JESD-30 Code
R-XXUC-N2
S-XDMW-F2
JESD-609 Code
e4
e4
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
UNCASED CHIP
MICROWAVE
Qualification Status
Not Qualified
Not Qualified
Reverse Current-Max
0.05 µA
Reverse Test Voltage
20 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
GOLD
Terminal Form
NO LEAD
FLAT
Terminal Position
UNSPECIFIED
DUAL
Variable Capacitance Diode Classification
ABRUPT
Base Number Matches
3
2
Pbfree Code
Yes
Pin Count
2
Rep Pk Reverse Voltage-Max
22 V
Compare GC15012-00 with alternatives