GC15012-00
vs
GC15012
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LORAL MICROWAVE-FSI
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
22 V
|
22 V
|
Diode Capacitance-Nom |
33 pF
|
33 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Quality Factor-Min |
475
|
400
|
Rep Pk Reverse Voltage-Max |
22 V
|
|
Surface Mount |
YES
|
YES
|
Variable Capacitance Diode Classification |
ABRUPT
|
HYPERABRUPT
|
Base Number Matches |
1
|
11
|
Rohs Code |
|
No
|
HTS Code |
|
8541.10.00.40
|
Additional Feature |
|
HIGH RELIABILITY, LOW NOISE
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
10%
|
Diode Element Material |
|
SILICON
|
Frequency Band |
|
KU BAND
|
JESD-30 Code |
|
X-XUUC-N
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
UNCASED CHIP
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare GC15012-00 with alternatives
Compare GC15012 with alternatives