GBU8M-BP vs GBU8M-E3/72 feature comparison

GBU8M-BP Micro Commercial Components

Buy Now Datasheet

GBU8M-E3/72 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP VISHAY SEMICONDUCTORS
Package Description GBU, 4 PIN ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer MCC
Breakdown Voltage-Min 1000 V 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PSFM-T4 R-PSFM-T4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Output Current-Max 8 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Case Connection ISOLATED

Compare GBU8M-BP with alternatives

Compare GBU8M-E3/72 with alternatives