-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBU8M-BPMS-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 8A GBU Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2588 / $1.1700 | Buy Now |
DISTI #
833-GBU8M-BP
|
Mouser Electronics | Bridge Rectifiers 8A 1000V RoHS: Compliant | 0 |
|
$0.3370 / $1.1000 | Order Now |
|
Future Electronics | Bridge Rectifier Single Phase Standard 1kV Through Hole GBU RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks Container: Tube | 6000Tube |
|
$0.3550 / $0.4300 | Buy Now |
|
Bristol Electronics | 869 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.9000 / $1.5000 | Buy Now | |
DISTI #
GBU8M-BP
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 8A, Ifsm: 200A, flat Min Qty: 1 | 0 |
|
$0.5000 / $0.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU8M-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBU8M-BP
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU8M-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8M-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GBU8M | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 1000V V(RRM), | GBU8M-BP vs GBU8M |
GBU8M-E3/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU | GBU8M-BP vs GBU8M-E3/51 |
GBU8M-E3/45 | Vishay Intertechnologies | $1.2555 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | GBU8M-BP vs GBU8M-E3/45 |
GBU8M | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, | GBU8M-BP vs GBU8M |
GBU8M | Galaxy Semi-Conductor Co Ltd | Check for Price | Bridge Rectifier Diode, 8A, 1000V V(RRM) | GBU8M-BP vs GBU8M |
GBU810 | HY Electronic Corp | Check for Price | Bridge Rectifier Diode | GBU8M-BP vs GBU810 |
GBU8M-E3/45 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU Tube | GBU8M-BP vs GBU8M-E3/45 |
GBU810 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | GBU8M-BP vs GBU810 |
GBU8M-M3/51 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, | GBU8M-BP vs GBU8M-M3/51 |
GBU810 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | GBU8M-BP vs GBU810 |