Part Details for GBU8M-E3/72 by Vishay Semiconductors
Overview of GBU8M-E3/72 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBU8M-E3/72
GBU8M-E3/72 CAD Models
GBU8M-E3/72 Part Data Attributes
|
GBU8M-E3/72
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBU8M-E3/72
Vishay Semiconductors
Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8M-E3/72
This table gives cross-reference parts and alternative options found for GBU8M-E3/72. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8M-E3/72, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3.9A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8M-E3/72 vs GBU8M-E3/51 |
GBU8M-M3/45 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M-E3/72 vs GBU8M-M3/45 |
GBU8M-M3/51 | Bridge Rectifier Diode, | Vishay Intertechnologies | GBU8M-E3/72 vs GBU8M-M3/51 |
GBU8M | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | GBU8M-E3/72 vs GBU8M |
GBU8M | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | GBU8M-E3/72 vs GBU8M |
GBU8M | Bridge Rectifier Diode, 1 Phase, 3.2A, 1000V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8M-E3/72 vs GBU8M |
GBU8M-E3/45 | Diode Rectifier Bridge Single 1KV 8A 4-Pin Case GBU Tube | Vishay Semiconductors | GBU8M-E3/72 vs GBU8M-E3/45 |
GBU8M | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8M-E3/72 vs GBU8M |
GBU8M-BP | Bridge Rectifier Diode, 1 Phase, 8A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU8M-E3/72 vs GBU8M-BP |
GBU8M | Bridge Rectifier Diode, 8A, 1000V V(RRM), | Galaxy Microelectronics | GBU8M-E3/72 vs GBU8M |