GBU6B vs CBR6M-L010 feature comparison

GBU6B Mospec Semiconductor Corp

Buy Now Datasheet

CBR6M-L010 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MOSPEC SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 175 A 200 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 6 A 6 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 30 1
Pbfree Code No
Rohs Code No
Package Description CASE DM, 4 PIN
Pin Count 4
Manufacturer Package Code CASE DM
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PSFM-W4
JESD-609 Code e0
Number of Terminals 4
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Reverse Test Voltage 100 V
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position SINGLE

Compare GBU6B with alternatives

Compare CBR6M-L010 with alternatives