CBR6M-L010 vs KBU6B-E4/51 feature comparison

CBR6M-L010 Central Semiconductor Corp

Buy Now Datasheet

KBU6B-E4/51 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP VISHAY SEMICONDUCTORS
Package Description CASE DM, 4 PIN R-PSFM-T4
Pin Count 4 4
Manufacturer Package Code CASE DM CASE KBU
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PSFM-W4 R-PSFM-T4
JESD-609 Code e0 e4
Non-rep Pk Forward Current-Max 200 A 250 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD SILVER
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Case Connection ISOLATED
Reference Standard UL RECOGNIZED

Compare CBR6M-L010 with alternatives

Compare KBU6B-E4/51 with alternatives