CBR6M-L010 vs PBU602 feature comparison

CBR6M-L010 Central Semiconductor Corp

Buy Now Datasheet

PBU602 Diodes Incorporated

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Package Description CASE DM, 4 PIN PLASTIC, PBU, 4 PIN
Pin Count 4 4
Manufacturer Package Code CASE DM
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 100 V 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PSFM-W4 R-PSIP-W4
JESD-609 Code e0 e4
Non-rep Pk Forward Current-Max 200 A 250 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Test Voltage 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD SILVER
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED

Compare CBR6M-L010 with alternatives

Compare PBU602 with alternatives