GBU6B
vs
CBR6-L010
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
CENTRAL SEMICONDUCTOR CORP
Package Description
PLASTIC, GBU, 4 PIN
CASE D, 4 PIN
Pin Count
4
4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
100 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.1 V
JESD-30 Code
R-PSFM-T4
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
175 A
200 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
100 V
100 V
Surface Mount
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Base Number Matches
1
3
Manufacturer Package Code
CASE D
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Reverse Current-Max
10 µA
Reverse Test Voltage
100 V
Compare GBU6B with alternatives
Compare CBR6-L010 with alternatives