CBR6-L010
vs
KBU6B
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
FORWARD INTERNATIONAL ELECTRONICS LTD
Package Description
CASE D, 4 PIN
Pin Count
4
Manufacturer Package Code
CASE D
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
100 V
100 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
250 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
6 A
6 A
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
10 µA
Reverse Test Voltage
100 V
Terminal Finish
TIN LEAD
Base Number Matches
1
36
Surface Mount
NO
Compare CBR6-L010 with alternatives