GBU4M
vs
GBU4M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC, GBU, SIP-4
PLASTIC, GBU, 4 PIN
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Min
1000 V
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
R-PSFM-T4
R-PSFM-T4
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4 A
4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
6
Samacsys Manufacturer
MCC
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Compare GBU4M with alternatives
Compare GBU4M with alternatives