GBU4M
vs
CBR4F-L100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Breakdown Voltage-Min
1000 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.3 V
Non-rep Pk Forward Current-Max
150 A
200 A
Number of Elements
4
4
Number of Phases
1
1
Operating Temperature-Max
150 °C
Output Current-Max
4 A
4 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Surface Mount
NO
NO
Base Number Matches
2
2
Pbfree Code
No
HTS Code
8541.10.00.80
JESD-30 Code
R-PSIP-W4
JESD-609 Code
e0
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.5 µs
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
SINGLE
Compare GBU4M with alternatives
Compare CBR4F-L100 with alternatives