GBPC2510-S vs KBPC2510 feature comparison

GBPC2510-S Formosa Microsemi Co Ltd

Buy Now Datasheet

KBPC2510 JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD JGD SEMICONDUCTORS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 1000 V 1000 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code R-PSFM-T4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 25 A 25 A
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style FLANGE MOUNT
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 1 2
Case Connection ISOLATED

Compare GBPC2510-S with alternatives

Compare KBPC2510 with alternatives