GAM354
vs
AR35GB0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
JESD-30 Code
O-MUPF-P1
O-PEDB-N2
Non-rep Pk Forward Current-Max
500 A
500 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-50 °C
Output Current-Max
35 A
35 A
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
PRESS FIT
DISK BUTTON
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Current-Max
5 µA
5 µA
Surface Mount
NO
YES
Terminal Form
PIN/PEG
NO LEAD
Terminal Position
UPPER
END
Base Number Matches
1
1
Package Description
O-PEDB-N2
JESD-609 Code
e3
Reverse Recovery Time-Max
3 µs
Terminal Finish
MATTE TIN
Compare GAM354 with alternatives
Compare AR35GB0 with alternatives