GAM354 vs ARS35GB0G feature comparison

GAM354 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

ARS35GB0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code O-MUPF-P1 O-PEDB-N2
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -50 °C
Output Current-Max 35 A 35 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style PRESS FIT DISK BUTTON
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 5 µA 5 µA
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position UPPER END
Base Number Matches 1 1
Package Description O-PEDB-N2
JESD-609 Code e3
Reverse Recovery Time-Max 3 µs
Terminal Finish MATTE TIN

Compare GAM354 with alternatives

Compare ARS35GB0G with alternatives