PA7128P-20
vs
PALCE26V12H-10PC/4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
VANTIS CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
12 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max
71.4 MHz
105 MHz
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Number of Dedicated Inputs
12
14
Number of I/O Lines
12
12
Number of Inputs
26
26
Number of Outputs
12
12
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 12 I/O
14 DEDICATED INPUTS, 12 I/O
Output Function
COMBINATORIAL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.3
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Programmable Logic Type
EE PLD
EE PLD
Propagation Delay
20 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Architecture
PAL-TYPE
Number of Product Terms
136
Compare PA7128P-20 with alternatives