GAL22V10D-20LD/883C vs GAL22V10D-20LR/883C feature comparison

GAL22V10D-20LD/883C Teledyne e2v

Buy Now

GAL22V10D-20LR/883C Teledyne e2v

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD TELEDYNE E2V (UK) LTD
Package Description CERAMIC, DIP-24 CERAMIC, LCC-28
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO AVAILABLE IN GDIP-24 PACKAGE
Clock Frequency-Max 31.2 MHz 31.2 MHz
JESD-30 Code R-CDIP-T24 S-CQCC-N28
Number of Dedicated Inputs 11 11
Number of I/O Lines 10 10
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 11 DEDICATED INPUTS, 10 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 1

Compare GAL22V10D-20LD/883C with alternatives

Compare GAL22V10D-20LR/883C with alternatives