GAL16V8A-20LJIB vs GAL20V8AS-15EB3 feature comparison

GAL16V8A-20LJIB Lattice Semiconductor Corporation

Buy Now Datasheet

GAL20V8AS-15EB3 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code QLCC DIP
Package Description QCCJ, DIP, DIP24,.3
Pin Count 20 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 33.3 MHz 41.6 MHz
JESD-30 Code S-PQCC-J20 R-PDIP-T24
Length 8.9662 mm
Number of Dedicated Inputs 8 12
Number of I/O Lines 8 8
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8 DEDICATED INPUTS, 8 I/O 12 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.7 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.62 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature PAL WITH MACROS; 8 MACROS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; REGISTER PRELOAD; POWER-UP RESET
Architecture PAL-TYPE
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code DIP24,.3
Terminal Finish TIN LEAD

Compare GAL16V8A-20LJIB with alternatives

Compare GAL20V8AS-15EB3 with alternatives