G8P-1CTP-DC12 vs G2RL-1-E-DC12 feature comparison

G8P-1CTP-DC12 OMRON Corporation

Buy Now Datasheet

G2RL-1-E-DC12 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OMRON CORP OMRON ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.41.00.50
Body Breadth 24 mm 12.7 mm
Body Height 17.4 mm 15.7 mm
Body Length or Diameter 28.5 mm 29 mm
Coil Current(DC)-Max 0.077 A 0.033 A
Coil Operate Voltage(DC) 9 V 8.4 V
Coil Power 900 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 155 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@250VAC 16A@440VAC
Contact Current(AC)-Max 10 A 16 A
Contact Current(DC)-Max 20 A 16 A
Contact (DC) Max Rating R Load 20A@28VDC 16A@300VDC
Contact Voltage(AC)-Max 250 V 440 V
Contact Voltage(DC)-Max 28 V 300 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 30000 Cycle(s)
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Physical Dimension 28.5mm x 24mm x 17.4mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 10 ms 5 ms
Surface Mount NO NO
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Manufacturer Series G2RL
Packing Method TUBE
Terminal Finish NOT SPECIFIED

Compare G8P-1CTP-DC12 with alternatives

Compare G2RL-1-E-DC12 with alternatives