G2RL-1-E-DC12
vs
G8P-1CP-DC12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
OMRON ELECTRONICS INC
OMRON CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
Body Breadth
12.7 mm
24 mm
Body Height
15.7 mm
17.4 mm
Body Length or Diameter
29 mm
28.5 mm
Coil Current(DC)-Max
0.033 A
0.077 A
Coil Operate Voltage(DC)
8.4 V
9 V
Coil Power
400 mW
900 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
155 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@440VAC
10A@250VAC
Contact Current(AC)-Max
16 A
10 A
Contact Current(DC)-Max
16 A
20 A
Contact (DC) Max Rating R Load
16A@300VDC
20A@28VDC
Contact Voltage(AC)-Max
440 V
250 V
Contact Voltage(DC)-Max
300 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
30000 Cycle(s)
100000 Cycle(s)
Manufacturer Series
G2RL
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
PANEL MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Packing Method
TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
28.5mm x 24mm x 17.4mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
10 ms
Surface Mount
NO
NO
Terminal Finish
NOT SPECIFIED
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.41.00.50
Compare G2RL-1-E-DC12 with alternatives
Compare G8P-1CP-DC12 with alternatives