G2RL-1-E-DC12 vs G8P-1C4P-DC12 feature comparison

G2RL-1-E-DC12 OMRON Corporation

Buy Now Datasheet

G8P-1C4P-DC12 OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer OMRON ELECTRONICS INC OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
Body Breadth 12.7 mm 27.7 mm
Body Height 15.7 mm 20.1 mm
Body Length or Diameter 29 mm 32.1 mm
Coil Current(DC)-Max 0.033 A 0.077 A
Coil Operate Voltage(DC) 8.4 V 9 V
Coil Power 400 mW 900 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 155 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@440VAC 10A@250VAC
Contact Current(AC)-Max 16 A 10 A
Contact Current(DC)-Max 16 A 20 A
Contact (DC) Max Rating R Load 16A@300VDC 20A@28VDC
Contact Voltage(AC)-Max 440 V 250 V
Contact Voltage(DC)-Max 300 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 30000 Cycle(s) 100000 Cycle(s)
Manufacturer Series G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -55 °C
Packing Method TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 32.1mm x 27.7mm x 20.1mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 10 ms
Surface Mount NO NO
Terminal Finish NOT SPECIFIED
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.41.00.50
Coil Voltage-Nom 12 V
Contact (AC) Max Power Rating R Load 5000VA@250VAC
Contact (DC) Max Power Rating R Load 560W@28VDC
Contact Resistance 100 mΩ
End Contact Material Silver Cadmium Oxide
Input Switching Control Type Random
Insulation Resistance 10000000 Ω
JESD-609 Code e1
Number of Terminals 5
Relay Form 1 FORM C
Terminal Length 0.002999745999491999 inch

Compare G2RL-1-E-DC12 with alternatives

Compare G8P-1C4P-DC12 with alternatives