G8P-1C2T-F-DC12
vs
G2RL-1-E-DC12
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
OMRON CORP
OMRON ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Body Breadth
27.7 mm
12.7 mm
Body Height
28.3 mm
15.7 mm
Body Length or Diameter
32 mm
29 mm
Coil Current(DC)-Max
0.077 A
0.033 A
Coil Operate Voltage(DC)
9 V
8.4 V
Coil Power
900 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
155 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@250VAC
16A@440VAC
Contact Current(AC)-Max
10 A
16 A
Contact Current(DC)-Max
20 A
16 A
Contact (DC) Max Rating R Load
20A@28VDC
16A@300VDC
Contact Voltage(AC)-Max
250 V
440 V
Contact Voltage(DC)-Max
28 V
300 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
30000 Cycle(s)
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Physical Dimension
32mm x 27.7mm x 28.3mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
10 ms
5 ms
Surface Mount
NO
NO
Termination Type
QUICK CONNECT
SOLDER
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Manufacturer Series
G2RL
Packing Method
TUBE
Terminal Finish
NOT SPECIFIED
Compare G8P-1C2T-F-DC12 with alternatives
Compare G2RL-1-E-DC12 with alternatives