G3VM-402C
vs
OCM439CLF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.95.00
8541.40.95.00
Category CO2 Kg
5.3
5.3
Compliance Temperature Grade
Commercial Extended: -20C to +65C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.025 A
0.05 A
Isolation Voltage-Max
2500 V
4000 V
Number of Elements
2
2
On-State Current-Max
0.1 A
0.075 A
On-state Resistance-Max
35 Ω
35 Ω
Operating Temperature-Max
65 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
TRANSISTOR OUTPUT SSR
Base Number Matches
1
1
Package Description
DIP-6
kg CO2e/kg
5.3
Average Weight (mg)
2740.58
CO2e (mg)
14525.049
Compare G3VM-402C with alternatives
Compare OCM439CLF with alternatives