G3VM-402C vs OCM446LDF feature comparison

G3VM-402C OMRON Corporation

Buy Now Datasheet

OCM446LDF OKI Electric Industry Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMRON CORP OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.025 A 0.05 A
Isolation Voltage-Max 2500 V 1500 V
Number of Elements 2 2
On-State Current-Max 0.1 A 0.075 A
On-state Resistance-Max 35 Ω 33 Ω
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Package Description DIP-6

Compare G3VM-402C with alternatives

Compare OCM446LDF with alternatives