OCM439CLF vs TLP595B(LF1) feature comparison

OCM439CLF OKI Electric Industry Co Ltd

Buy Now Datasheet

TLP595B(LF1) Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD TOSHIBA CORP
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.05 A 0.03 A
Isolation Voltage-Max 4000 V 2500 V
Number of Elements 2 1
On-State Current-Max 0.075 A 0.2 A
On-state Resistance-Max 35 Ω 4 Ω
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature BI-DIRECTIONAL, UL RECOGNIZED
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare OCM439CLF with alternatives

Compare TLP595B(LF1) with alternatives