G2RL-1ATP5-EDC12 vs 2-1393240-3 feature comparison

G2RL-1ATP5-EDC12 OMRON Corporation

Buy Now Datasheet

2-1393240-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OMRON CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
Additional Feature LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth 12.7 mm 12.7 mm
Body Height 16 mm 15.7 mm
Body Length or Diameter 29.6 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 16A@440VAC 16A@400VAC
Contact Current(AC)-Max 16 A 16 A
Contact Voltage(AC)-Max 440 V 400 V
Contact/Output Supply Type AC AC
Electrical Life 50000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT PANEL MOUNT
Operate Time 15 ms 11 ms
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 29.6mm x 12.7mm x 16mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPST SPST
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 6 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER/QUICK CONNECT
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Factory Lead Time 14 Weeks, 6 Days
Samacsys Manufacturer TE Connectivity
Coil Voltage-Nom 12 V
Contact (AC) Max Power Rating R Load 4000VA@400VAC
Contact Current(DC)-Max 16 A
Dielectric Strength Between Coil and Contacts 5000 Vrms
Dielectric Strength Between Open Contacts 1000 Vrms
End Contact Material SILVER NICKEL
Input Switching Control Type Random
Number of Terminals 6
Packing Method BOX; TUBE
Relay Form 1 FORM A
Sealing RT2
Terminal Length 0.003599187198374397 inch
Weight 14 g

Compare G2RL-1ATP5-EDC12 with alternatives

Compare 2-1393240-3 with alternatives