G2RL-1ATP5-EDC12
vs
RTC34012
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
OMRON CORP
TYCO ELECTRONICS ELCON
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth
12.7 mm
12.7 mm
Body Height
16 mm
15.7 mm
Body Length or Diameter
29.6 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@440VAC
Contact Current(AC)-Max
16 A
Contact Voltage(AC)-Max
440 V
Contact/Output Supply Type
AC
DC
Electrical Life
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
29.6mm x 12.7mm x 16mm
29mm X 12.7mm X 15.7mm
Reference Standard
CSA; UL
CSA; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
6 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Sealing
IMMERSION CLEANABLE CASE
Compare G2RL-1ATP5-EDC12 with alternatives