G2RL-1ATP5-EDC12
vs
1-1415527-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW PROFILE, QUICK CONNECT TERMINALS ALSO AVAILABLE
Body Breadth
12.7 mm
12.7 mm
Body Height
16 mm
15.7 mm
Body Length or Diameter
29.6 mm
29 mm
Coil Current(DC)-Max
0.033 A
0.033 A
Coil Operate Voltage(DC)
8.4 V
8.4 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
1.2 V
1.2 V
Coil Resistance
360 Ω
360 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@440VAC
16A@400VAC
Contact Current(AC)-Max
16 A
16 A
Contact Voltage(AC)-Max
440 V
400 V
Contact/Output Supply Type
AC
AC
Electrical Life
50000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
PANEL MOUNT
Operate Time
15 ms
8 ms
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
70 °C
Physical Dimension
29.6mm x 12.7mm x 16mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL
UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPST
SPST
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
6 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER/QUICK CONNECT
Base Number Matches
1
2
Package Description
ROHS COMPLIANT
Coil Voltage-Nom
12 V
Contact (AC) Max Power Rating R Load
4000VA@400VAC
Contact Current(DC)-Max
16 A
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Input Switching Control Type
Random
Number of Terminals
6
Packing Method
BOX; TUBE
Relay Form
1 FORM A
Sealing
FLUX-TIGHT
Terminal Length
0.003599187198374397 inch
Weight
14 g
Compare G2RL-1ATP5-EDC12 with alternatives
Compare 1-1415527-1 with alternatives