G2RL-14-E-CF-DC24
vs
8-1393239-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.50
Factory Lead Time
14 Weeks
14 Weeks, 6 Days
Body Breadth
12.7 mm
12.7 mm
Body Height
15.7 mm
15.7 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(DC)-Max
0.017 A
0.017 A
Coil Operate Voltage(DC)
16.8 V
16.8 V
Coil Power
400 mW
400 mW
Coil Release Voltage(DC)
2.4 V
13.2 V
Coil Resistance
1440 Ω
1440 Ω
Coil Voltage(DC)-Max
24 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
16A@250VAC
16A@400VAC
Contact Current(AC)-Max
16 A
16 A
Contact Current(DC)-Max
16 A
16 A
Contact (DC) Max Rating R Load
16A@24VDC
Contact Voltage(AC)-Max
250 V
400 V
Contact Voltage(DC)-Max
24 V
Contact/Output Supply Type
AC/DC
AC
Electrical Life
30000 Cycle(s)
6000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operate Time
7 ms
8 ms
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-10 °C
Packing Method
TUBE
BOX; TUBE
Physical Dimension
29mm x 12.7mm x 15.7mm
29mm x 12.7mm x 15.7mm
Reference Standard
CSA; UL; VDE
CSA; UL; VDE
Relay Action
MOMENTARY
LATCHED
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
2 ms
7 ms
Surface Mount
NO
NO
Termination Type
SOLDER
SOLDER/QUICK CONNECT
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
TE Connectivity
Dielectric Strength Between Coil and Contacts
5000 Vrms
Dielectric Strength Between Open Contacts
1000 Vrms
End Contact Material
SILVER NICKEL
Relay Form
1 FORM C
Sealing
RT2
Weight
14 g
Compare G2RL-14-E-CF-DC24 with alternatives
Compare 8-1393239-1 with alternatives